3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26C0G2J332JN000

DigiKey Part Number
445-FK26C0G2J332JN000-ND
Manufacturer
Manufacturer Product Number
FK26C0G2J332JN000
Description
CAP CER 3300PF 630V C0G RADIAL
Customer Reference
Detailed Description
3300 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26C0G2J332JN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2J332JNU00TDK0FA26C0G2J332JNU00-NDkr.1.42434Parametric Equivalent
FA26C0G2J332JNU06TDK264445-174257-1-NDkr.4.25000Parametric Equivalent
FG26C0G2J332JNT00TDK463445-FG26C0G2J332JNT00-NDkr.3.42000Parametric Equivalent
FG26C0G2J332JNT06TDK8.312445-173417-1-NDkr.3.49000Parametric Equivalent
In-Stock: 876
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.92100kr.19.21
50kr.1.43540kr.71.77
100kr.1.28700kr.128.70
500kr.1.03660kr.518.30
1.000kr.0.95918kr.959.18
2.500kr.0.87756kr.2,193.90
5.000kr.0.82837kr.4,141.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250