3300 pF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72J332K2K1H03B

DigiKey Part Number
490-8935-ND
Manufacturer
Manufacturer Product Number
RDER72J332K2K1H03B
Description
CAP CER 3300PF 630V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72J332K2K1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER73A332K2K1H03BMurata Electronics174490-8950-NDkr.4.25000Upgrade
RDER73A332K2M1H03AMurata Electronics2.000490-9280-1-NDkr.4.37000Upgrade
FK26X7R2J332KN000TDK294445-FK26X7R2J332KN000-NDkr.3.17000Similar
In-Stock: 124
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.59900kr.25.99
50kr.1.97300kr.98.65
100kr.1.78150kr.178.15
500kr.1.45820kr.729.10
1.000kr.1.35815kr.1,358.15
2.500kr.1.25261kr.3,131.53
5.000kr.1.18902kr.5,945.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500