FK24C0G1H223JN000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 460
Unit Price: kr.3.36000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.61556
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.52282
Datasheet

Similar


TDK
In Stock: 905
Unit Price: kr.2.85000
Datasheet

Similar


TDK
In Stock: 460
Unit Price: kr.5.45000
Datasheet

Similar


TDK
In Stock: 767
Unit Price: kr.5.45000
Datasheet

Similar


TDK
In Stock: 152
Unit Price: kr.3.49000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.5.01000
Datasheet

Similar


Murata Electronics
In Stock: 1.830
Unit Price: kr.5.01000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.04615
Datasheet
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24C0G1H223JN000

DigiKey Part Number
445-FK24C0G1H223JN000-ND
Manufacturer
Manufacturer Product Number
FK24C0G1H223JN000
Description
CAP CER 0.022UF 50V C0G RADIAL
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24C0G1H223JN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG24C0G1H223JNT00TDK460445-FG24C0G1H223JNT00-NDkr.3.36000Direct
FG26C0G2A223JNT00TDK0FG26C0G2A223JNT00-NDkr.1.61556Similar
FG26C0G2E223JNT00TDK0FG26C0G2E223JNT00-NDkr.2.52282Similar
FK14C0G1H223JN020TDK905445-8280-NDkr.2.85000Similar
FK20C0G1H223JN000TDK460445-FK20C0G1H223JN000-NDkr.5.45000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.71200kr.17.12
50kr.1.27180kr.63.59
100kr.1.13680kr.113.68
500kr.0.90980kr.454.90
1.000kr.0.83967kr.839.67
2.500kr.0.76574kr.1,914.35
5.000kr.0.72121kr.3,606.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250