RDE5C1H223J1P1H03B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 1.780
Unit Price: kr.5.06000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.4.49000
Datasheet

Direct


TDK
In Stock: 885
Unit Price: kr.2.88000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.02210
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.17418
Datasheet

Similar


TDK
In Stock: 460
Unit Price: kr.5.51000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.88000
Datasheet

Similar


TDK
In Stock: 152
Unit Price: kr.3.53000
Datasheet
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H223J1P1H03B

DigiKey Part Number
490-8669-ND
Manufacturer
Manufacturer Product Number
RDE5C1H223J1P1H03B
Description
CAP CER 0.022UF 50V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H223J1P1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H223J1S1H03AMurata Electronics1.780490-8999-1-NDkr.5.06000Direct
RDE5C1H223J1M1H03AMurata Electronics0490-8998-1-NDkr.4.49000Similar
FK14C0G1H223JN020TDK885445-8280-NDkr.2.88000Direct
FK11C0G1H223JN020TDK0445-8240-NDkr.2.02210Similar
FK16C0G1H223JN020TDK0445-4797-NDkr.1.17418Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
10kr.3.17900kr.31.79
50kr.2.44340kr.122.17
100kr.2.21590kr.221.59
500kr.1.83146kr.915.73
1.000kr.1.71269kr.1,712.69
2.500kr.1.58727kr.3,968.17
5.000kr.1.51168kr.7,558.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.06000
Unit Price with VAT:kr.6.32500