0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK14C0G1H223JN020

DigiKey Part Number
445-8280-ND
Manufacturer
Manufacturer Product Number
FK14C0G1H223JN020
Description
CAP CER 0.022UF 50V C0G RADIAL
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK14C0G1H223JN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG14C0G1H223JNT00TDK0FG14C0G1H223JNT00-NDkr.1.13372Direct
FG16C0G2A223JNT00TDK0FG16C0G2A223JNT00-NDkr.1.61392Similar
FK20C0G1H223JN000TDK460445-FK20C0G1H223JN000-NDkr.5.45000Similar
FK26C0G1H223JN000TDK152445-FK26C0G1H223J-NDkr.3.49000Similar
RDE5C1H223J1K1H03BMurata Electronics579490-8668-NDkr.5.01000Similar
In-Stock: 905
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.71200kr.17.12
50kr.1.27180kr.63.59
100kr.1.13680kr.113.68
500kr.0.90980kr.454.90
1.000kr.0.83967kr.839.67
2.500kr.0.76574kr.1,914.35
5.000kr.0.72121kr.3,606.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250