Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG26C0G2E223JNT00 | |
|---|---|
DigiKey Part Number | FG26C0G2E223JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26C0G2E223JNT00 |
Description | CAP CER 0.022UF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2E223JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20C0G2J223JNT00 | TDK | 281 | 445-FG20C0G2J223JNT00-ND | kr.9.32000 | Similar |
| FG20C0G2W223JNT00 | TDK | 0 | FG20C0G2W223JNT00-ND | kr.3.57106 | Similar |
| FK22C0G2E223JN000 | TDK | 0 | 445-FK22C0G2E223JN000-ND | kr.3.68570 | Similar |
| FK22C0G2J223JN000 | TDK | 8.356 | 445-FK22C0G2J223J-ND | kr.11.16000 | Similar |
| FA26C0G2E223JNU00 | TDK | 0 | FA26C0G2E223JNU00-ND | kr.3.18242 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.52282 | kr.1,261.41 |
| Unit Price without VAT: | kr.2.52282 |
|---|---|
| Unit Price with VAT: | kr.3.15353 |






