FK11X7R2A474KN020 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: kr.0.17866
Datasheet

Direct


TDK
In Stock: 146
Unit Price: kr.0.47000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.16582
Datasheet

Similar


TDK
In Stock: 770
Unit Price: kr.0.54000
Datasheet

Similar


TDK
In Stock: 727
Unit Price: kr.0.47000
Datasheet

Direct


Murata Electronics
In Stock: 520
Unit Price: kr.0.62000
Datasheet

Direct


Murata Electronics
In Stock: 1.780
Unit Price: kr.0.65000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.07421
Datasheet

Similar


KEMET
In Stock: 594
Unit Price: kr.0.87000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.33000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.58000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.23960
Datasheet

Similar


Murata Electronics
In Stock: 469
Unit Price: kr.0.60000
Datasheet

Similar


Murata Electronics
In Stock: 989
Unit Price: kr.0.63000
Datasheet
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK11X7R2A474KN020

DigiKey Part Number
445-8270-ND
Manufacturer
Manufacturer Product Number
FK11X7R2A474KN020
Description
CAP CER 0.47UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK11X7R2A474KN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG16X7R2A474KNT00TDK0FG16X7R2A474KNT00-NDkr.0.17866Direct
FK16X7R2A474KN020TDK146445-8367-NDkr.0.47000Direct
FG14X7S2A474KRT00TDK0FG14X7S2A474KRT00-NDkr.0.16582Similar
FK20X7R2A474KN000TDK770445-FK20X7R2A474KN000-NDkr.0.54000Similar
FK26X7R2A474KN000TDK727445-FK26X7R2A474KN000-NDkr.0.47000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.1.40710kr.703.55
Manufacturers Standard Package
Unit Price without VAT:kr.1.40710
Unit Price with VAT:kr.1.75888