
FK20X7R2A474KN000 | |
|---|---|
DigiKey Part Number | 445-FK20X7R2A474KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7R2A474KN000 |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R2A474KN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R2A474KNT00 | TDK | 470 | FG26X7R2A474KNT00-ND | kr.3.91000 | Direct |
| FK26X7R2A474KN000 | TDK | 707 | 445-FK26X7R2A474KN000-ND | kr.3.53000 | Direct |
| FG22X7R2E474KNT00 | TDK | 0 | FG22X7R2E474KNT00-ND | kr.3.00078 | Similar |
| FK22X7R2E474KN000 | TDK | 1.112 | 445-FK22X7R2E474K-ND | kr.11.28000 | Similar |
| FK24X7S2A474KR000 | TDK | 894 | 445-FK24X7S2A474KR000-ND | kr.3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.54500 | kr.25.45 |
| 50 | kr.1.92940 | kr.96.47 |
| 100 | kr.1.74100 | kr.174.10 |
| 500 | kr.1.42264 | kr.711.32 |
| 1.000 | kr.1.32418 | kr.1,324.18 |
| 2.500 | kr.1.22026 | kr.3,050.65 |
| 5.000 | kr.1.15765 | kr.5,788.25 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

