Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

FG16X7R2A474KNT00 | |
|---|---|
DigiKey Part Number | FG16X7R2A474KNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG16X7R2A474KNT00 |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X7R2A474KNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK16X7R2A474KN020 | TDK | 146 | 445-8367-ND | kr.3.49000 | Direct |
| FG14X7S2A474KRT00 | TDK | 0 | FG14X7S2A474KRT00-ND | kr.1.23694 | Similar |
| FK11X7R2A474KN020 | TDK | 0 | 445-8270-ND | kr.1.40710 | Similar |
| FA16X7R2A474KNU06 | TDK | 2.811 | 445-180439-1-ND | kr.4.82000 | Parametric Equivalent |
| FG16X7R2A474KNT06 | TDK | 1.234 | 445-180821-1-ND | kr.3.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.33280 | kr.666.40 |
| Unit Price without VAT: | kr.1.33280 |
|---|---|
| Unit Price with VAT: | kr.1.66600 |





