0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A474K1S1H03A

DigiKey Part Number
490-9229-1-ND - Cut Tape (CT)
490-9229-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A474K1S1H03A
Description
CAP CER 0.47UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A474K1S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.03100kr.30.31
50kr.2.32040kr.116.02
100kr.2.10040kr.210.04
500kr.1.73018kr.865.09
1.000kr.1.61581kr.1,615.81
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.44219kr.2,884.38
4.000kr.1.36822kr.5,472.88
6.000kr.1.33117kr.7,987.02
10.000kr.1.29011kr.12,901.10
14.000kr.1.26610kr.17,725.40
20.000kr.1.24301kr.24,860.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500