
FG16X7R2A474KNT06 | |
|---|---|
DigiKey Part Number | 445-180821-1-ND - Cut Tape (CT) 445-180821-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16X7R2A474KNT06 |
Description | CAP CER 0.47UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X7R2A474KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14X7S2A474KRT06 | TDK | 3.704 | 445-173144-1-ND | kr.3.74000 | Similar |
| FA16X7R2A474KNU06 | TDK | 2.811 | 445-180439-1-ND | kr.4.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.46600 | kr.24.66 |
| 50 | kr.1.86780 | kr.93.39 |
| 100 | kr.1.68330 | kr.168.33 |
| 500 | kr.1.37198 | kr.685.99 |
| 1.000 | kr.1.27567 | kr.1,275.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.16231 | kr.2,324.62 |
| 4.000 | kr.1.09901 | kr.4,396.04 |
| 6.000 | kr.1.06731 | kr.6,403.86 |
| 10.000 | kr.1.03217 | kr.10,321.70 |
| 14.000 | kr.1.01163 | kr.14,162.82 |
| 20.000 | kr.0.99186 | kr.19,837.20 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

