0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA16X7R2A474KNU06

DigiKey Part Number
445-180439-1-ND - Cut Tape (CT)
445-180439-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA16X7R2A474KNU06
Description
CAP CER 0.47UF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA16X7R2A474KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±10%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.098" (2.50mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.811
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.01800kr.30.18
50kr.2.30780kr.115.39
100kr.2.08900kr.208.90
500kr.1.72030kr.860.15
1.000kr.1.60637kr.1,606.37
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.46942kr.2,938.84
4.000kr.1.39445kr.5,577.80
6.000kr.1.35690kr.8,141.40
10.000kr.1.31528kr.13,152.80
14.000kr.1.29096kr.18,073.44
20.000kr.1.26754kr.25,350.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500