
FA28X7R2A223KNU06 | |
|---|---|
DigiKey Part Number | 445-180807-1-ND - Cut Tape (CT) 445-180807-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7R2A223KNU06 |
Description | CAP CER 0.022UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R2A223KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26X7R2J223KNU06 | TDK | 9.591 | 445-180696-1-ND | kr.0.53000 | Upgrade |
| FA20C0G2J223JNU06 | TDK | 4.151 | 445-180581-1-ND | kr.1.56000 | Similar |
| FA20NP02J223JNU06 | TDK | 1.500 | 445-174947-1-ND | kr.1.68000 | Similar |
| FA26C0G2A223JNU06 | TDK | 1.668 | 445-180656-1-ND | kr.0.76000 | Similar |
| FA26C0G2E223JNU06 | TDK | 3.688 | 445-180659-1-ND | kr.1.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.43900 | kr.14.39 |
| 50 | kr.1.05880 | kr.52.94 |
| 100 | kr.0.94280 | kr.94.28 |
| 500 | kr.0.74610 | kr.373.05 |
| 1.000 | kr.0.68542 | kr.685.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.61742 | kr.1,234.84 |
| 4.000 | kr.0.57758 | kr.2,310.32 |
| 6.000 | kr.0.55762 | kr.3,345.72 |
| 10.000 | kr.0.53551 | kr.5,355.10 |
| 14.000 | kr.0.52259 | kr.7,316.26 |
| 20.000 | kr.0.51016 | kr.10,203.20 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

