0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA26C0G2E223JNU06

DigiKey Part Number
445-180659-1-ND - Cut Tape (CT)
445-180659-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA26C0G2E223JNU06
Description
CAP CER 0.022UF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA26C0G2E223JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Tolerance
±5%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.688
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
10kr.5.35100kr.53.51
50kr.4.21740kr.210.87
100kr.3.86680kr.386.68
500kr.3.27600kr.1,638.00
1.000kr.3.09316kr.3,093.16
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.85858kr.5,717.16
4.000kr.2.73820kr.10,952.80
6.000kr.2.67790kr.16,067.40
10.000kr.2.61107kr.26,110.70
14.000kr.2.57198kr.36,007.72
20.000kr.2.53437kr.50,687.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000