
FA20NP02J223JNU06 | |
|---|---|
DigiKey Part Number | 445-174947-1-ND - Cut Tape (CT) 445-174947-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20NP02J223JNU06 |
Description | CAP CER 0.022UF 630V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20NP02J223JNU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.8.42000 | kr.84.20 |
| 50 | kr.6.78760 | kr.339.38 |
| 100 | kr.6.28480 | kr.628.48 |
| 500 | kr.5.43426 | kr.2,717.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.89520 | kr.7,342.80 |
| 3.000 | kr.4.70726 | kr.14,121.78 |
| 4.500 | kr.4.61310 | kr.20,758.95 |
| 7.500 | kr.4.50873 | kr.33,815.47 |
| 10.500 | kr.4.44770 | kr.46,700.85 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |

