0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20C0G2J223JNU06

DigiKey Part Number
445-180581-1-ND - Cut Tape (CT)
445-180581-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA20C0G2J223JNU06
Description
CAP CER 0.022UF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20C0G2J223JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±5%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.151
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.67000kr.11.67
10kr.7.79200kr.77.92
50kr.6.25880kr.312.94
100kr.5.78590kr.578.59
500kr.4.98602kr.2,493.01
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.4.48276kr.6,724.14
3.000kr.4.30606kr.12,918.18
4.500kr.4.21754kr.18,978.93
7.500kr.4.11940kr.30,895.50
10.500kr.4.06204kr.42,651.42
15.000kr.4.00682kr.60,102.30
Manufacturers Standard Package
Unit Price without VAT:kr.11.67000
Unit Price with VAT:kr.14.58750