MFR Recommended
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGJ4J2X7R1E104K125AA | |
|---|---|
DigiKey Part Number | 445-8173-2-ND - Tape & Reel (TR) 445-8173-1-ND - Cut Tape (CT) 445-8173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1E104K125AA |
Description | CAP CER 0.1UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1E104K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X8R1H104K125AA | TDK | 156.056 | 445-5909-1-ND | kr.1.08000 | MFR Recommended |
| AC0805KRX7R8BB104 | YAGEO | 13.980 | 311-3169-1-ND | kr.1.14000 | Direct |
| C0805T104K3RALTU | KEMET | 0 | 399-C0805T104K3RALTUTR-ND | kr.2.30695 | Direct |
| C0805T104K5RCLTU | KEMET | 2.152 | 399-6311-1-ND | kr.8.37000 | Direct |
| C0805T104J1RALTU | KEMET | 0 | 399-C0805T104J1RALTUTR-ND | kr.2.31430 | Upgrade |




