
C0805T104J5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805T104J5RALTUTR-ND - Tape & Reel (TR) 399-C0805T104J5RALTUCT-ND - Cut Tape (CT) 399-C0805T104J5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805T104J5RALTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T104J5RALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.6.48600 | kr.64.86 |
| 50 | kr.5.16200 | kr.258.10 |
| 100 | kr.4.75370 | kr.475.37 |
| 500 | kr.4.06344 | kr.2,031.72 |
| 1.000 | kr.3.84977 | kr.3,849.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.52905 | kr.14,116.20 |
| 8.000 | kr.3.40977 | kr.27,278.16 |
| 12.000 | kr.3.35001 | kr.40,200.12 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

