0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T104K1RALTU

DigiKey Part Number
399-17526-2-ND - Tape & Reel (TR)
399-17526-1-ND - Cut Tape (CT)
399-17526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805T104K1RALTU
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T104K1RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.063
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.44300kr.34.43
50kr.2.65140kr.132.57
100kr.2.40730kr.240.73
500kr.1.99608kr.998.04
1.000kr.1.86884kr.1,868.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.73457kr.4,336.43
5.000kr.1.65362kr.8,268.10
7.500kr.1.61308kr.12,098.10
12.500kr.1.56814kr.19,601.75
17.500kr.1.54187kr.26,982.73
25.000kr.1.51659kr.37,914.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250