C0805T104K1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.31430
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.67985
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.063
Unit Price: kr.5.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.82802
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.43207
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.11269
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.14010
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.288
Unit Price: kr.6.66000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.6.09000
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T104K1RACTU

DigiKey Part Number
399-C0805T104K1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805T104K1RACTU
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T104K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805T104J1RALTUKEMET0399-C0805T104J1RALTUTR-NDkr.2.31430Upgrade
C0805T104K1RALTMKEMET0399-C0805T104K1RALTMTR-NDkr.1.67985Parametric Equivalent
C0805T104K1RALTUKEMET5.063399-17526-1-NDkr.5.45000Parametric Equivalent
C0805T104K1RBLTUKEMET0399-C0805T104K1RBLTUTR-NDkr.1.82802Parametric Equivalent
C0805T104K1RCCKEMET0399-C0805T104K1RCC-NDkr.2.43207Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.65198kr.4,129.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.65198
Unit Price with VAT:kr.2.06498