

CGA5C2C0G2A392J060AA | |
|---|---|
DigiKey Part Number | 445-5765-2-ND - Tape & Reel (TR) 445-5765-1-ND - Cut Tape (CT) 445-5765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C2C0G2A392J060AA |
Description | CAP CER 3900PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2C0G2A392J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5C2NP02A392J060AA | TDK | 8.000 | 445-12828-1-ND | kr.2.73000 | Direct |
| CGA5F4C0G2J392J085AA | TDK | 7.498 | 445-9121-1-ND | kr.3.04000 | Upgrade |
| CGA5F4NP02J392J085AA | TDK | 2.610 | 445-172561-1-ND | kr.3.42000 | Upgrade |
| CGA5H3C0G2E392J115AA | TDK | 1.581 | 445-5772-1-ND | kr.2.54000 | Upgrade |
| GCM3195C2A392JA16D | Murata Electronics | 2.589 | 490-GCM3195C2A392JA16DCT-ND | kr.1.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.20500 | kr.12.05 |
| 50 | kr.0.87880 | kr.43.94 |
| 100 | kr.0.77860 | kr.77.86 |
| 500 | kr.0.61042 | kr.305.21 |
| 1.000 | kr.0.55849 | kr.558.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46691 | kr.1,867.64 |
| 8.000 | kr.0.43883 | kr.3,510.64 |
| 12.000 | kr.0.42478 | kr.5,097.36 |
| 20.000 | kr.0.40920 | kr.8,184.00 |
| 28.000 | kr.0.40009 | kr.11,202.52 |
| 40.000 | kr.0.39133 | kr.15,653.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

