

CGA5C2NP02A392J060AA | |
|---|---|
DigiKey Part Number | 445-12828-2-ND - Tape & Reel (TR) 445-12828-1-ND - Cut Tape (CT) 445-12828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C2NP02A392J060AA |
Description | CAP CER 3900PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2NP02A392J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.63600 | kr.16.36 |
| 50 | kr.1.21220 | kr.60.61 |
| 100 | kr.1.08220 | kr.108.22 |
| 500 | kr.0.86250 | kr.431.25 |
| 1.000 | kr.0.79478 | kr.794.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67339 | kr.2,693.56 |
| 8.000 | kr.0.63673 | kr.5,093.84 |
| 12.000 | kr.0.61838 | kr.7,420.56 |
| 20.000 | kr.0.59803 | kr.11,960.60 |
| 28.000 | kr.0.58614 | kr.16,411.92 |
| 40.000 | kr.0.57470 | kr.22,988.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

