3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM3195C2A392JA16D

DigiKey Part Number
490-GCM3195C2A392JA16DTR-ND - Tape & Reel (TR)
490-GCM3195C2A392JA16DCT-ND - Cut Tape (CT)
490-GCM3195C2A392JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM3195C2A392JA16D
Description
CAP CER 3900PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM3195C2A392JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5C2C0G2A392J060AATDK1.359445-5765-1-NDkr.2.03000Direct
CGA5C2NP02A392J060AATDK8.000445-12828-1-NDkr.2.73000Direct
C1206C392J2GACAUTOKEMET10.710399-11568-1-NDkr.3.30000Upgrade
CGA5F4C0G2J392J085AATDK7.498445-9121-1-NDkr.3.04000Upgrade
In-Stock: 2.589
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.95700kr.9.57
50kr.0.69100kr.34.55
100kr.0.60860kr.60.86
500kr.0.47094kr.235.47
1.000kr.0.42852kr.428.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33973kr.1,358.92
8.000kr.0.31752kr.2,540.16
12.000kr.0.30640kr.3,676.80
20.000kr.0.29408kr.5,881.60
28.000kr.0.28687kr.8,032.36
40.000kr.0.27995kr.11,198.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250