

CGA5F4C0G2J392J085AA | |
|---|---|
DigiKey Part Number | 445-9121-2-ND - Tape & Reel (TR) 445-9121-1-ND - Cut Tape (CT) 445-9121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F4C0G2J392J085AA |
Description | CAP CER 3900PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F4C0G2J392J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.82600 | kr.18.26 |
| 50 | kr.1.35920 | kr.67.96 |
| 100 | kr.1.21660 | kr.121.66 |
| 500 | kr.0.97560 | kr.487.80 |
| 1.000 | kr.0.90117 | kr.901.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.76701 | kr.3,068.04 |
| 8.000 | kr.0.72675 | kr.5,814.00 |
| 12.000 | kr.0.70658 | kr.8,478.96 |
| 20.000 | kr.0.68423 | kr.13,684.60 |
| 28.000 | kr.0.67116 | kr.18,792.48 |
| 40.000 | kr.0.65859 | kr.26,343.60 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

