Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGA4J3X7R1E684M125AB | |
|---|---|
DigiKey Part Number | 445-12755-2-ND - Tape & Reel (TR) 445-12755-1-ND - Cut Tape (CT) 445-12755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1E684M125AB |
Description | CAP CER 0.68UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1E684M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X8R1E684K125AC | TDK | 3.395 | 445-174823-1-ND | kr.2.47000 | Upgrade |
| CGA4J1X8R1E684K125AE | TDK | 0 | 445-174805-2-ND | kr.0.81596 | Upgrade |
| CGA4J3X7R1E684K125AB | TDK | 57.416 | 445-5686-1-ND | kr.1.27000 | Upgrade |
| CGA4J3X7R1H684K125AB | TDK | 19.130 | 445-6960-1-ND | kr.2.54000 | Upgrade |
| CGA4J3X7R1H684M125AB | TDK | 3.060 | 445-12774-1-ND | kr.2.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72900 | kr.7.29 |
| 50 | kr.0.51860 | kr.25.93 |
| 100 | kr.0.45460 | kr.45.46 |
| 500 | kr.0.34630 | kr.173.15 |
| 1.000 | kr.0.31301 | kr.313.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.27747 | kr.554.94 |
| 4.000 | kr.0.25561 | kr.1,022.44 |
| 6.000 | kr.0.24468 | kr.1,468.08 |
| 10.000 | kr.0.23258 | kr.2,325.80 |
| 14.000 | kr.0.22550 | kr.3,157.00 |
| 20.000 | kr.0.21870 | kr.4,374.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |





