
C0805C684K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-15904-2-ND - Tape & Reel (TR) 399-15904-1-ND - Cut Tape (CT) 399-15904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684K5RACAUTO |
Description | CAP CER 0.68UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.12600 | kr.11.26 |
| 50 | kr.0.82180 | kr.41.09 |
| 100 | kr.0.72830 | kr.72.83 |
| 500 | kr.0.56972 | kr.284.86 |
| 1.000 | kr.0.52096 | kr.520.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.39806 | kr.995.15 |
| 5.000 | kr.0.37079 | kr.1,853.95 |
| 7.500 | kr.0.36893 | kr.2,766.97 |
| 12.500 | kr.0.34016 | kr.4,252.00 |
| 17.500 | kr.0.33896 | kr.5,931.80 |
| 25.000 | kr.0.33447 | kr.8,361.75 |
| 30.000 | kr.0.33390 | kr.10,017.00 |
| 60.000 | kr.0.33195 | kr.19,917.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

