Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGA4J2X5R1C225M125AA | |
|---|---|
DigiKey Part Number | 445-12656-2-ND - Tape & Reel (TR) 445-12656-1-ND - Cut Tape (CT) 445-12656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X5R1C225M125AA |
Description | CAP CER 2.2UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X5R1C225M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1C225M125AB | TDK | 1.931 | 445-12734-1-ND | kr.1.39000 | Direct |
| CGA4J1X7R1V225K125AC | TDK | 128.076 | 445-6963-1-ND | kr.3.04000 | Upgrade |
| CGA4J1X7R1V225M125AC | TDK | 0 | 445-12769-1-ND | kr.3.04000 | Upgrade |
| CGA4J3X5R1E225K125AB | TDK | 114 | 445-12671-1-ND | kr.2.73000 | Upgrade |
| CGA4J3X5R1E225M125AB | TDK | 2.470 | 445-12672-1-ND | kr.2.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.40053 | kr.801.06 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |


