2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J3X5R1H225K125AB

DigiKey Part Number
445-7880-2-ND - Tape & Reel (TR)
445-7880-1-ND - Cut Tape (CT)
445-7880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1H225K125AB
Description
CAP CER 2.2UF 50V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1H225K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109.694
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.20600kr.22.06
50kr.1.65980kr.82.99
100kr.1.49120kr.149.12
500kr.1.20816kr.604.08
1.000kr.1.12060kr.1,120.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.01871kr.2,037.42
4.000kr.0.96118kr.3,844.72
6.000kr.0.93236kr.5,594.16
10.000kr.0.90043kr.9,004.30
14.000kr.0.88177kr.12,344.78
20.000kr.0.86381kr.17,276.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250