CGA4J3X5R1V225M125AB is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 128.076
Unit Price: kr.3.04000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.3.04000
Datasheet

Upgrade


TDK
In Stock: 109.744
Unit Price: kr.3.61000
Datasheet

Upgrade


TDK
In Stock: 2.101
Unit Price: kr.3.61000
Datasheet

Upgrade


TDK
In Stock: 2.564
Unit Price: kr.3.17000
Datasheet

Upgrade


TDK
In Stock: 394.362
Unit Price: kr.3.11000
Datasheet

Upgrade


TDK
In Stock: 17.685
Unit Price: kr.3.04000
Datasheet

Similar


Murata Electronics
In Stock: 27.891
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10.239
Unit Price: kr.3.30000
Datasheet
2.2 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)

CGA4J3X5R1V225M125AB

DigiKey Part Number
445-12686-2-ND - Tape & Reel (TR)
445-12686-1-ND - Cut Tape (CT)
445-12686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1V225M125AB
Description
CAP CER 2.2UF 35V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1V225M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J1X7R1V225K125ACTDK128.076445-6963-1-NDkr.3.04000Upgrade
CGA4J1X7R1V225M125ACTDK0445-12769-1-NDkr.3.04000Upgrade
CGA4J3X5R1H225K125ABTDK109.744445-7880-1-NDkr.3.61000Upgrade
CGA4J3X5R1H225M125ABTDK2.101445-12705-1-NDkr.3.61000Upgrade
CGA4J3X5R1V225K125ABTDK2.564445-12685-1-NDkr.3.17000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.92100kr.19.21
50kr.1.43540kr.71.77
100kr.1.28640kr.128.64
500kr.1.03430kr.517.15
1.000kr.0.95652kr.956.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.86706kr.1,734.12
4.000kr.0.81590kr.3,263.60
6.000kr.0.79028kr.4,741.68
10.000kr.0.76190kr.7,619.00
14.000kr.0.74531kr.10,434.34
20.000kr.0.72935kr.14,587.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250