2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J3X7R1E225M125AB

DigiKey Part Number
445-12759-2-ND - Tape & Reel (TR)
445-12759-1-ND - Cut Tape (CT)
445-12759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R1E225M125AB
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R1E225M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.86400kr.18.64
50kr.1.38980kr.69.49
100kr.1.24450kr.124.45
500kr.0.99918kr.499.59
1.000kr.0.92336kr.923.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.83644kr.1,672.88
4.000kr.0.78661kr.3,146.44
6.000kr.0.76166kr.4,569.96
10.000kr.0.73401kr.7,340.10
14.000kr.0.71784kr.10,049.76
20.000kr.0.70229kr.14,045.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000