220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4C2C0G2A221J060AA

DigiKey Part Number
445-6952-2-ND - Tape & Reel (TR)
445-6952-1-ND - Cut Tape (CT)
445-6952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4C2C0G2A221J060AA
Description
CAP CER 220PF 100V C0G 0805
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C2C0G2A221J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4C4C0G2W221J060AATDK865445-15541-1-NDkr.1.46000Upgrade
CGA4C4NP02W221J060AATDK7.162445-172583-1-NDkr.2.85000Upgrade
08051A221J4T4AKYOCERA AVX18.852478-KAM21BCG2A221JMCT-NDkr.1.39000Direct
0805J1000221JATKnowles Syfer00805J1000221JAT-NDkr.2.75834Direct
AC0805JRNPO0BN221YAGEO8.642311-3130-1-NDkr.1.20000Direct
In-Stock: 8.517
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.56400kr.5.64
50kr.0.39560kr.19.78
100kr.0.34430kr.34.43
500kr.0.25880kr.129.40
1.000kr.0.23236kr.232.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18740kr.749.60
8.000kr.0.17319kr.1,385.52
12.000kr.0.16607kr.1,992.84
20.000kr.0.15819kr.3,163.80
28.000kr.0.15358kr.4,300.24
40.000kr.0.14915kr.5,966.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250