
AC0805JRNPO0BN221 | |
|---|---|
DigiKey Part Number | 311-3130-2-ND - Tape & Reel (TR) 311-3130-1-ND - Cut Tape (CT) 311-3130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO0BN221 |
Description | CAP CER 220PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO0BN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.49960 | kr.24.98 |
| 100 | kr.0.43680 | kr.43.68 |
| 500 | kr.0.33222 | kr.166.11 |
| 1.000 | kr.0.30001 | kr.300.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23981 | kr.959.24 |
| 8.000 | kr.0.22277 | kr.1,782.16 |
| 12.000 | kr.0.21424 | kr.2,570.88 |
| 20.000 | kr.0.20479 | kr.4,095.80 |
| 28.000 | kr.0.19927 | kr.5,579.56 |
| 40.000 | kr.0.19396 | kr.7,758.40 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

