
CGA4C4NP02W221J060AA | |
|---|---|
DigiKey Part Number | 445-172583-2-ND - Tape & Reel (TR) 445-172583-1-ND - Cut Tape (CT) 445-172583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C4NP02W221J060AA |
Description | CAP CER 220PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C4NP02W221J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.72400 | kr.17.24 |
| 50 | kr.1.28200 | kr.64.10 |
| 100 | kr.1.14630 | kr.114.63 |
| 500 | kr.0.91638 | kr.458.19 |
| 1.000 | kr.0.84538 | kr.845.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71786 | kr.2,871.44 |
| 8.000 | kr.0.67948 | kr.5,435.84 |
| 12.000 | kr.0.66025 | kr.7,923.00 |
| 20.000 | kr.0.63895 | kr.12,779.00 |
| 28.000 | kr.0.62649 | kr.17,541.72 |
| 40.000 | kr.0.61450 | kr.24,580.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

