220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A221J4T4A

DigiKey Part Number
478-KAM21BCG2A221JMTR-ND - Tape & Reel (TR)
478-KAM21BCG2A221JMCT-ND - Cut Tape (CT)
478-KAM21BCG2A221JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A221J4T4A
Description
CAP CER 220PF 100V NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A221J4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.852
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.79300kr.7.93
50kr.0.56680kr.28.34
100kr.0.49770kr.49.77
500kr.0.38128kr.190.64
1.000kr.0.34547kr.345.47
2.500kr.0.30767kr.769.17
5.000kr.0.28491kr.1,424.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.25682kr.3,852.30
30.000kr.0.24307kr.7,292.10
45.000kr.0.23619kr.10,628.55
75.000kr.0.22856kr.17,142.00
105.000kr.0.22410kr.23,530.50
150.000kr.0.21981kr.32,971.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750