Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGA3E2X7R1H102K080AE | |
|---|---|
DigiKey Part Number | 445-15953-2-ND - Tape & Reel (TR) 445-15953-1-ND - Cut Tape (CT) 445-15953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H102K080AE |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H102K080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEU3E2X7R2A102K080AE | TDK | 4.266 | 445-7853-1-ND | kr.0.95000 | Upgrade |
| CGA3E2X7R2A102K080AE | TDK | 25.467 | 445-173744-1-ND | kr.1.08000 | Upgrade |
| CGA3E2X8R1H102K080AE | TDK | 16.784 | 445-173764-1-ND | kr.1.20000 | Upgrade |
| CGA3E2X8R2A102K080AE | TDK | 0 | 445-173856-1-ND | kr.1.33000 | Upgrade |
| 06035C102K4Z2A | KYOCERA AVX | 19.590 | 478-KAF15AR71H102KTCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.64700 | kr.6.47 |
| 50 | kr.0.45900 | kr.22.95 |
| 100 | kr.0.40130 | kr.40.13 |
| 500 | kr.0.30382 | kr.151.91 |
| 1.000 | kr.0.27382 | kr.273.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22241 | kr.889.64 |
| 8.000 | kr.0.20622 | kr.1,649.76 |
| 12.000 | kr.0.19813 | kr.2,377.56 |
| 20.000 | kr.0.18915 | kr.3,783.00 |
| 28.000 | kr.0.18391 | kr.5,149.48 |
| 40.000 | kr.0.17887 | kr.7,154.80 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |






