1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R71H102KA01D

DigiKey Part Number
490-5768-2-ND - Tape & Reel (TR)
490-5768-1-ND - Cut Tape (CT)
490-5768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R71H102KA01D
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R71H102KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 221.442
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.44400kr.4.44
50kr.0.31060kr.15.53
100kr.0.26880kr.26.88
500kr.0.19946kr.99.73
1.000kr.0.17815kr.178.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14200kr.568.00
8.000kr.0.13050kr.1,044.00
12.000kr.0.12474kr.1,496.88
20.000kr.0.11836kr.2,367.20
28.000kr.0.11464kr.3,209.92
40.000kr.0.11106kr.4,442.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500