1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E2X7R2A102K080AE

DigiKey Part Number
445-173744-2-ND - Tape & Reel (TR)
445-173744-1-ND - Cut Tape (CT)
445-173744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E2X7R2A102K080AE
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E2X7R2A102K080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.413
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.62800kr.6.28
50kr.0.44360kr.22.18
100kr.0.38780kr.38.78
500kr.0.29268kr.146.34
1.000kr.0.26345kr.263.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.21353kr.854.12
8.000kr.0.19780kr.1,582.40
12.000kr.0.18992kr.2,279.04
20.000kr.0.18120kr.3,624.00
28.000kr.0.17610kr.4,930.80
40.000kr.0.17119kr.6,847.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250