1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035F102K4Z2A

DigiKey Part Number
478-KAF15AR81H102KTTR-ND - Tape & Reel (TR)
478-KAF15AR81H102KTCT-ND - Cut Tape (CT)
478-KAF15AR81H102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035F102K4Z2A
Description
CAP CER 1000PF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035F102K4Z2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035F102K4Z4AKYOCERA AVX31.634478-KAF15AR81H102KMCT-NDkr.1.14000Parametric Equivalent
CGA3E2X8R1H102K080AETDK16.784445-173764-1-NDkr.1.20000Direct
In-Stock: 2.723
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.63400kr.6.34
50kr.0.44880kr.22.44
100kr.0.39240kr.39.24
500kr.0.29672kr.148.36
1.000kr.0.26729kr.267.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22334kr.893.36
8.000kr.0.20704kr.1,656.32
12.000kr.0.19888kr.2,386.56
20.000kr.0.18983kr.3,796.60
28.000kr.0.18454kr.5,167.12
40.000kr.0.17946kr.7,178.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500