Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGA3E2X5R1A684M080AA | |
|---|---|
DigiKey Part Number | 445-12439-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1A684M080AA |
Description | CAP CER 0.68UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1A684M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1X7R1C684K080AC | TDK | 105.378 | 445-5673-1-ND | kr.0.96000 | Upgrade |
| CGA3E1X7R1C684M080AC | TDK | 4.095 | 445-12538-1-ND | kr.0.96000 | Upgrade |
| CGA3E1X7R1E684K080AC | TDK | 50.918 | 445-6930-1-ND | kr.1.47000 | Upgrade |
| CGA3E1X7R1E684M080AC | TDK | 12.117 | 445-12547-1-ND | kr.1.47000 | Upgrade |
| CGA3E1X7R1V684K080AC | TDK | 5.548 | 445-174425-1-ND | kr.1.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16982 | kr.679.28 |
| Unit Price without VAT: | kr.0.16982 |
|---|---|
| Unit Price with VAT: | kr.0.21228 |


