0.68 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E3X5R1V684K080AB

DigiKey Part Number
445-12482-2-ND - Tape & Reel (TR)
445-12482-1-ND - Cut Tape (CT)
445-12482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X5R1V684K080AB
Description
CAP CER 0.68UF 35V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X5R1V684K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.853
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.0.98700kr.9.87
50kr.0.71280kr.35.64
100kr.0.62880kr.62.88
500kr.0.48690kr.243.45
1.000kr.0.44319kr.443.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36701kr.1,468.04
8.000kr.0.34342kr.2,747.36
12.000kr.0.33161kr.3,979.32
20.000kr.0.31853kr.6,370.60
28.000kr.0.31088kr.8,704.64
40.000kr.0.30352kr.12,140.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750