

CGA3E1X7R1C684M080AC | |
|---|---|
DigiKey Part Number | 445-12538-2-ND - Tape & Reel (TR) 445-12538-1-ND - Cut Tape (CT) 445-12538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E1X7R1C684M080AC |
Description | CAP CER 0.68UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E1X7R1C684M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.54500 | kr.5.45 |
| 50 | kr.0.38080 | kr.19.04 |
| 100 | kr.0.33140 | kr.33.14 |
| 500 | kr.0.24806 | kr.124.03 |
| 1.000 | kr.0.22249 | kr.222.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17903 | kr.716.12 |
| 8.000 | kr.0.16527 | kr.1,322.16 |
| 12.000 | kr.0.15838 | kr.1,900.56 |
| 20.000 | kr.0.15074 | kr.3,014.80 |
| 28.000 | kr.0.14628 | kr.4,095.84 |
| 40.000 | kr.0.14199 | kr.5,679.60 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

