

CGA3E3X5R1H684K080AB | |
|---|---|
DigiKey Part Number | 445-12508-2-ND - Tape & Reel (TR) 445-12508-1-ND - Cut Tape (CT) 445-12508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X5R1H684K080AB |
Description | CAP CER 0.68UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X5R1H684K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.00200 | kr.10.02 |
| 50 | kr.0.72280 | kr.36.14 |
| 100 | kr.0.63780 | kr.63.78 |
| 500 | kr.0.49464 | kr.247.32 |
| 1.000 | kr.0.45058 | kr.450.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37351 | kr.1,494.04 |
| 8.000 | kr.0.34969 | kr.2,797.52 |
| 12.000 | kr.0.33776 | kr.4,053.12 |
| 20.000 | kr.0.32454 | kr.6,490.80 |
| 28.000 | kr.0.31682 | kr.8,870.96 |
| 40.000 | kr.0.30939 | kr.12,375.60 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

