CGA2B2X7R1H471K050BA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 32.740
Unit Price: kr.0.82000
Datasheet

Upgrade


TDK
In Stock: 4.290
Unit Price: kr.1.27000
Datasheet

Similar


TDK
In Stock: 151.800
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 24.735
Unit Price: kr.1.20000
Datasheet

Similar


TDK
In Stock: 18.612
Unit Price: kr.0.82000
Datasheet

Similar


TDK
In Stock: 10.111
Unit Price: kr.0.89000
Datasheet

Direct


KYOCERA AVX
In Stock: 8.308
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 27.967
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 44.565
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 23.000
Unit Price: kr.3.04000
Datasheet

Upgrade


KEMET
In Stock: 25.554
Unit Price: kr.2.60000
Datasheet

Upgrade


Murata Electronics
In Stock: 76.466
Unit Price: kr.0.63000
Datasheet
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
0402 (1005 Metric)

CGA2B2X7R1H471K050BA

DigiKey Part Number
445-6888-2-ND - Tape & Reel (TR)
445-6888-1-ND - Cut Tape (CT)
445-6888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X7R1H471K050BA
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X7R1H471K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X8R1H471K050BATDK32.740445-5877-1-NDkr.0.82000Upgrade
CGA2B2X8R2A471K050BATDK4.290445-15947-1-NDkr.1.27000Upgrade
CGA2B2C0G1H471J050BATDK151.800445-5604-1-NDkr.0.63000Similar
CGA2B2C0G2A471J050BATDK24.735445-15518-1-NDkr.1.20000Similar
CGA2B2NP01H471J050BATDK18.612445-12141-1-NDkr.0.82000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17500kr.8.75
100kr.0.14960kr.14.96
500kr.0.10766kr.53.83
1.000kr.0.09485kr.94.85
2.500kr.0.08136kr.203.40
5.000kr.0.07324kr.366.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06468kr.646.80
20.000kr.0.05936kr.1,187.20
30.000kr.0.05671kr.1,701.30
50.000kr.0.05376kr.2,688.00
70.000kr.0.05204kr.3,642.80
100.000kr.0.05038kr.5,038.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750