

CGA2B2C0G2A471J050BA | |
|---|---|
DigiKey Part Number | 445-15518-2-ND - Tape & Reel (TR) 445-15518-1-ND - Cut Tape (CT) 445-15518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G2A471J050BA |
Description | CAP CER 470PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G2A471J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.67800 | kr.6.78 |
| 50 | kr.0.47940 | kr.23.97 |
| 100 | kr.0.41910 | kr.41.91 |
| 500 | kr.0.31814 | kr.159.07 |
| 1.000 | kr.0.28701 | kr.287.01 |
| 2.500 | kr.0.25421 | kr.635.52 |
| 5.000 | kr.0.23448 | kr.1,172.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.21201 | kr.2,120.10 |
| 20.000 | kr.0.19904 | kr.3,980.80 |
| 30.000 | kr.0.19255 | kr.5,776.50 |
| 50.000 | kr.0.18535 | kr.9,267.50 |
| 70.000 | kr.0.18114 | kr.12,679.80 |
| 100.000 | kr.0.17710 | kr.17,710.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

