470 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)

CGA2B2X8R2A471K050BA

DigiKey Part Number
445-15947-2-ND - Tape & Reel (TR)
445-15947-1-ND - Cut Tape (CT)
445-15947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X8R2A471K050BA
Description
CAP CER 470PF 100V X8R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X8R2A471K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2NP02A471J050BATDK10.166445-CGA2B2NP02A471J050BACT-NDkr.0.89000Similar
In-Stock: 4.290
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72900kr.7.29
50kr.0.51860kr.25.93
100kr.0.45460kr.45.46
500kr.0.34630kr.173.15
1.000kr.0.31301kr.313.01
2.500kr.0.27790kr.694.75
5.000kr.0.25678kr.1,283.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23258kr.2,325.80
20.000kr.0.21870kr.4,374.00
30.000kr.0.21174kr.6,352.20
50.000kr.0.20404kr.10,202.00
70.000kr.0.19954kr.13,967.80
100.000kr.0.19521kr.19,521.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750