470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C471J1GACAUTO

DigiKey Part Number
399-15760-2-ND - Tape & Reel (TR)
399-15760-1-ND - Cut Tape (CT)
399-15760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C471J1GACAUTO
Description
CAP CER 470PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C471J1GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.83900kr.18.39
50kr.1.37200kr.68.60
100kr.1.22810kr.122.81
500kr.0.98498kr.492.49
1.000kr.0.91004kr.910.04
2.500kr.0.83094kr.2,077.35
5.000kr.0.78331kr.3,916.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.74409kr.7,440.90
20.000kr.0.71180kr.14,236.00
30.000kr.0.69562kr.20,868.60
50.000kr.0.67769kr.33,884.50
70.000kr.0.66720kr.46,704.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000