0.022 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

CEU4J2X7R1H223M125AE

DigiKey Part Number
445-12029-2-ND - Tape & Reel (TR)
445-12029-1-ND - Cut Tape (CT)
445-12029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU4J2X7R1H223M125AE
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU4J2X7R1H223M125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CEU4J2X7R1H223K125AETDK7445-7857-1-NDkr.1.84000Upgrade
CGA4J2X7R2A223K125AETDK3.820445-173795-1-NDkr.1.65000Upgrade
CGA4J3X7R2E223K125AETDK2445-8780-1-NDkr.1.52000Upgrade
08051C223K4Z2AKYOCERA AVX530478-KAF21BR72A223KTCT-NDkr.1.71000Upgrade
C0805X223K1RACAUTOKEMET6.790399-16462-1-NDkr.3.04000Upgrade
In-Stock: 1.504
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.44659kr.893.18
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.48400kr.14.84
50kr.1.09300kr.54.65
100kr.0.97380kr.97.38
500kr.0.77336kr.386.68
1.000kr.0.71147kr.711.47
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.56000kr.15.60
50kr.1.12860kr.56.43
100kr.0.99540kr.99.54
500kr.0.76816kr.384.08
1.000kr.0.69727kr.697.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750