0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

CEU4J2X7R1H223K125AE

DigiKey Part Number
445-7857-2-ND - Tape & Reel (TR)
445-7857-1-ND - Cut Tape (CT)
445-7857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU4J2X7R1H223K125AE
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU4J2X7R1H223K125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2X7R2A223K125AETDK3.810445-173795-1-NDkr.1.65000Upgrade
CGA4J3X7R2E223K125AETDK2445-8780-1-NDkr.1.52000Upgrade
AS0805KRX7R9BB223YAGEO1.050311-4574-1-NDkr.1.59000Direct
C0805X223K5RACAUTOKEMET7.010399-16460-1-NDkr.2.79000Direct
GCJ216R71H223KA01DMurata Electronics12.101490-5842-1-NDkr.3.17000Direct
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.09000kr.10.90
50kr.0.79260kr.39.63
100kr.0.70120kr.70.12
500kr.0.54664kr.273.32
1.000kr.0.49896kr.498.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.44659kr.893.18
4.000kr.0.41529kr.1,661.16
6.000kr.0.39962kr.2,397.72
10.000kr.0.38225kr.3,822.50
14.000kr.0.37210kr.5,209.40
20.000kr.0.36234kr.7,246.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000