0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X223K1RACAUTO

DigiKey Part Number
399-16462-2-ND - Tape & Reel (TR)
399-16462-1-ND - Cut Tape (CT)
399-16462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X223K1RACAUTO
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X223K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X223KARACAUTOKEMET111399-16459-1-NDkr.4.31000Upgrade
C0805X223K1RECAUTOKEMET4.953399-C0805X223K1RECAUTOCT-NDkr.2.41000Parametric Equivalent
CGA4J2X7R2A223K125AETDK3.810445-173795-1-NDkr.1.65000Direct
CGA4J3X7R2E223K125AETDK2445-8780-1-NDkr.1.52000Upgrade
CGA4J4X7T2W223K125AETDK3.790445-CGA4J4X7T2W223K125AECT-NDkr.3.04000Similar
In-Stock: 2.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.84500kr.18.45
50kr.1.37700kr.68.85
100kr.1.23190kr.123.19
500kr.0.98854kr.494.27
1.000kr.0.91340kr.913.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.80066kr.3,202.64
8.000kr.0.75880kr.6,070.40
12.000kr.0.73783kr.8,853.96
20.000kr.0.71458kr.14,291.60
28.000kr.0.70100kr.19,628.00
40.000kr.0.68793kr.27,517.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000