0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J3X7R2E223K125AE

DigiKey Part Number
445-8780-2-ND - Tape & Reel (TR)
445-8780-1-ND - Cut Tape (CT)
445-8780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R2E223K125AE
Description
CAP CER 0.022UF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R2E223K125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J4X7T2W223K125AETDK3.790445-CGA4J4X7T2W223K125AECT-NDkr.3.04000Similar
C0805X223KARACAUTOKEMET111399-16459-1-NDkr.4.31000Direct
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.87500kr.8.75
50kr.0.62900kr.31.45
100kr.0.55280kr.55.28
500kr.0.42566kr.212.83
1.000kr.0.38649kr.386.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.34414kr.688.28
4.000kr.0.31841kr.1,273.64
6.000kr.0.30554kr.1,833.24
10.000kr.0.29127kr.2,912.70
14.000kr.0.28293kr.3,961.02
20.000kr.0.27491kr.5,498.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000